GBC12DKJS

Heilind Number:SULGBC12DKJS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC12DKJS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC12DKJS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULGBC12DKJS

Detailed Description

This PA9T and phosphor bronze board-to-board connector, SKU GBC12DKJS, features two rows of female pins with a side-hole mount type for easy installation. Each contact is made of gold-plated phosphor bronze, ensuring reliable conductivity at an amperage of 3A and a voltage rating of 700VAC. With a pitch of 2.54mm, this connector offers precise alignment in your PCB assembly. The cantilever contact type and right-angle orientation facilitate secure connections in tight spaces. With 24 positions and a tail length of 12.7mm, it accommodates multiple signal paths. Operating in a temperature range of -65 to 125°C, this connector is suitable for various environments. Its compact design, measuring 13.97mm in height and 9.4mm in width, makes it ideal for space-constrained applications. The matte tin termination plating ensures durability and longevity. Perfect for high-reliability systems, this connector is a versatile solution for your connectivity needs.