GBC12DKMI

Heilind Number:SULGBC12DKMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC12DKMI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC12DKMI
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:24
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC12DKMI

Detailed Description

Introducing the GBC12DKMI Board To Board PCB Connector, a high-performance component designed for demanding applications. Featuring a durable body constructed of PA9T and Phosphor Bronze, this connector ensures reliable connectivity. With a 3A amperage rating and 700VAC voltage capacity, it guarantees efficient power transmission. The female connector with two rows and threaded mount type offers secure installation. Utilizing wire wrap termination method and gold-plated phosphor bronze contacts, it ensures excellent signal integrity. The cantilever contact type and straight orientation, along with 24 positions, make it versatile for various circuit connections. Operating flawlessly in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. With a compact design, measuring 15.49mm in height and 9.4mm in width, it saves space on PCBs. The matte tin termination plating enhances durability. Trust the GBC12DKMI for robust and efficient board-to-board connectivity in your electronic designs.