GBC12DKMS

Heilind Number:SULGBC12DKMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC12DKMS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC12DKMS
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:24
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC12DKMS

Detailed Description

Introducing the GBC12DKMS Board to Board PCB Connector, a high-performance female connector designed for precision connectivity in electronic applications. With a pitch of 2.54mm (.1in) and featuring two rows of 24 cantilever contacts made of durable phosphor bronze with gold plating, this connector ensures reliable signal transmission. Its side hole mount type and wire wrap termination method offer versatile installation options. Operating at a voltage of 700VAC and an extended temperature range of -65 to 125°C, it is suitable for demanding environments. The matte tin termination plating enhances durability. With a compact design, measuring just .61in (15.49mm) in height and 9.4mm (.37in) in width, this connector is ideal for space-constrained PCB layouts. Meeting high-quality standards, it is RoHS compliant, making it an environmentally friendly choice. Upgrade your connectivity solutions with the GBC12DKMS Connector.