GBC12DKMT

Heilind Number:SULGBC12DKMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC12DKMT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC12DKMT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULGBC12DKMT

Detailed Description

Introducing the GBC12DKMT, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. This female connector, with a pitch of 2.54mm and 24 positions spread across 2 rows, features PA9T and phosphor bronze construction, ensuring durability and reliable signal transmission. The contact material is gold-plated, guaranteeing optimal conductivity, while the termination method is wire wrap for secure attachment. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of applications. Its straight orientation and threaded mount type make installation easy, and the matte tin termination plating enhances its longevity. The GBC12DKMT is the perfect choice for high-reliability connectivity needs in industries such as aerospace, defense, and telecommunications.