GBC12DKND

Heilind Number:SULGBC12DKND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC12DKND
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC12DKND
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:24
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC12DKND

Detailed Description

The GBC12DKND is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and 24 positions, it offers reliable connectivity in electronic systems. Featuring PA9T and phosphor bronze construction with gold contact plating, it ensures optimal signal transmission. The female connector with a clearance hole mount type and card extender termination method is easy to install. Its cantilever contact type and straddle orientation enhance stability during operation. Rated for 700VAC and operating temperature range of -65 to 125°C, it guarantees safe and efficient performance in harsh environments. The connector's compact design, with a height of 13.97mm and width of 9.4mm, saves space on the PCB. With matte tin termination plating, it complies with RoHS standards. Ideal for aerospace, defense, and industrial applications, the GBC12DKND ensures high reliability in connectivity solutions.