GBC12DKNH

Heilind Number:SULGBC12DKNH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC12DKNH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC12DKNH
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:24
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC12DKNH

Detailed Description

Introducing the GBC12DKNH, a high-performance board-to-board PCB connector designed for robust and reliable connectivity in electronic systems. With a pitch of 2.54mm (.1 in) and featuring two rows of 24 female contacts, this connector ensures seamless signal transmission with an amperage rating of 3A and a voltage capacity of 700VAC. Constructed with PA9T and Phosphor Bronze, and gold-plated for enhanced conductivity, it guarantees superior performance even in demanding environments, operating flawlessly in temperatures ranging from -65 to 125°C. The Cantilever contact design, along with the clearance hole mount type and card extender termination method, offers secure and efficient connections. With a connector height of 13.97mm (.55 in) and a width of 9.4mm (.37 in), it is compact yet durable, making it ideal for a wide range of applications in industries such as aerospace, defense, and telecommunications. Trust the GBC12DKNH for your connectivity needs, where quality meets reliability.