GBC12DKNI

Heilind Number:SULGBC12DKNI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC12DKNI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC12DKNI
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:24
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC12DKNI

Detailed Description

Introducing the GBC12DKNI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, this connector ensures reliable connectivity even in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The female connector has two rows with a 2.54mm pitch, offering 24 positions for versatile connectivity. Its threaded mount and card extender termination method provide secure attachment. The gold-plated phosphor bronze contacts guarantee low contact resistance and long-term durability. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is ideal for a wide range of industries. With a compact design measuring 13.97mm in height and 9.4mm in width, it saves valuable PCB space. Trust the GBC12DKNI for high-reliability connections in your next project.