GBC12DKNN

Heilind Number:SULGBC12DKNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC12DKNN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC12DKNN
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:24
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC12DKNN

Detailed Description

Introducing the GBC12DKNN, a high-performance board-to-board PCB connector designed for reliability in demanding environments. Constructed with PA9T and featuring contacts made of durable phosphor bronze with gold plating, this connector ensures secure and efficient power transmission. With a 3A amperage rating and a voltage capacity of 700VAC, it meets the needs of various electronic applications. The female connector, with two rows of 24 cantilever contacts, offers optimal connectivity. Its straddle orientation and no mounting requirement facilitate easy installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector guarantees performance in extreme conditions. With a compact design, measuring 13.97mm in height and 9.4mm in width, it is suitable for space-constrained setups. The matte tin termination plating enhances conductivity and corrosion resistance, ensuring long-term functionality. Perfect for industrial, aerospace, and telecommunications systems, the GBC12DKNN is a dependable solution for your connectivity needs.