GBC12DKNS

Heilind Number:SULGBC12DKNS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC12DKNS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC12DKNS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULGBC12DKNS

Detailed Description

Introducing our GBC12DKNS, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. Crafted with precision, this connector features a durable PA9T housing and robust phosphor bronze contacts with gold plating, ensuring reliable signal transmission at an amperage of 3A and voltage of 700VAC. With a gender-specific female configuration and orientation for straddle mounting, it offers a secure fit for 24 positions across two rows. The cantilever contact type and side-hole mount design, terminated via card extender, guarantee optimal signal integrity. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for demanding industrial applications. Its compact dimensions of 13.97mm in height and 9.4mm in width, with a tail length of 15.37mm, make it suitable for space-constrained PCB layouts. Trust the GBC12DKNS for superior performance in your connectivity solutions.