GBC12DKNT

Heilind Number:SULGBC12DKNT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC12DKNT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC12DKNT
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:24
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC12DKNT

Detailed Description

The GBC12DKNT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, it ensures durability and reliability. With a current rating of 3A and voltage capacity of 700VAC, it offers secure power transmission. The connector, with a pitch of 2.54mm, accommodates 24 positions in a compact design. Its female gender and threaded mount type allow for easy and secure installation. Utilizing a cantilever contact type and gold plating, it guarantees excellent conductivity. Operating flawlessly in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The termination method using card extender and matte tin plating further enhance its performance. With Hi-Rel certification, the GBC12DKNT is the ideal choice for critical electronic connections.