GBC12DKRD

Heilind Number:SULGBC12DKRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC12DKRD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC12DKRD
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:24
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC12DKRD

Detailed Description

The GBC12DKRD PCB connector is a high-performance component designed for demanding applications. Featuring PA9T and phosphor bronze construction, this connector ensures durability and reliable performance. With a current rating of 3A and a voltage of 700VAC, it is suitable for power and signal transmission. The female gender, dual-row design with 24 positions, and 2.54mm pitch make it versatile for various board-to-board connections. Utilizing a clearance hole mount and card extender termination method, installation is efficient and secure. The contact materials of phosphor bronze with gold plating guarantee excellent conductivity. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its cantilever contact type and straddle orientation further enhance its functionality. The matte tin termination plating ensures compatibility with different PCBs. Measuring 13.97mm in height and 9.4mm in width, it offers a compact yet robust solution. The GBC12DKRD is a top choice for high-reliability applications in industries such as aerospace, defense, and telecommunications.