GBC12DKRI

Heilind Number:SULGBC12DKRI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC12DKRI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC12DKRI
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:24
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC12DKRI

Detailed Description

Introducing SKU GBC12DKRI, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity. Featuring a rugged construction with PA9T and Phosphor Bronze materials, this connector ensures durability in demanding environments. With a 3A amperage rating and 700VAC voltage capability, it guarantees safe and stable power transmission. The female gender, two rows, and threaded mount type offer easy and secure installation. Utilizing a cantilever contact type with gold-plated phosphor bronze contacts, it ensures excellent conductivity. With 24 positions and a pitch of 2.54mm, it allows for versatile connectivity options. Operating flawlessly within a wide temperature range of -65 to 125°C, it is suitable for various applications. Its compact design, with a height of 13.97mm and width of 9.4mm, saves valuable space on the PCB. The termination method of card extender with matte tin plating guarantees a strong and lasting connection. This connector, part of the hi-rel category, is ideal for critical systems where reliability is paramount. Upgrade your connectivity solutions with the GBC12DKRI.