| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC12DKRS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 24 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Card Extender |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straddle |
| Number of Positions: | 24 |
| Tail Length: | .235 in, 5.97 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC12DKRS |
GBC12DKRS
| Heilind Number: | SULGBC12DKRS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC12DKRS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC12DKRS, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. With a sleek and durable construction, this connector features PA9T and phosphor bronze materials, ensuring reliable performance. Its 24 cantilever contact positions with gold plating offer optimal conductivity, while the 2.54mm pitch and 700VAC voltage rating cater to various application requirements. The connector, suitable for female gender, boasts a side hole mount type and card extender termination method, facilitating easy installation. Operating flawlessly in temperatures ranging from -65 to 125°C, it guarantees efficiency even in extreme conditions. The GBC12DKRS is a must-have component for any project demanding secure and efficient board-to-board connections.

