GBC12DKRT

Heilind Number:SULGBC12DKRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC12DKRT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC12DKRT
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:24
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC12DKRT

Detailed Description

This GBC12DKRT female board-to-board PCB connector, featuring PA9T and Phosphor Bronze construction, boasts a high amperage rating of 3A and a voltage capacity of 700VAC. With two rows of 24 cantilever contacts plated in gold, it ensures reliable signal transmission in demanding environments. The threaded mount type and card extender termination method offer secure and stable connectivity. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for various industrial applications. Its compact design, with a connector height of 13.97mm and width of 9.4mm, saves valuable PCB space. With matte tin termination plating and a straddle orientation, it guarantees efficient assembly and performance. Perfect for high-reliability applications, the GBC12DKRT is a top choice for engineers seeking durable and high-performance connectors.