GBC12DKSD

Heilind Number:SULGBC12DKSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC12DKSD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC12DKSD
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:24
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC12DKSD

Detailed Description

Introducing the GBC12DKSD, a high-performance female board-to-board PCB connector designed for precision and reliability. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures optimal conductivity and durability. With a pitch of 2.54mm and 24 positions arranged in two rows, it offers versatile connectivity options. The Cantilever contact type and Thru Hole termination method guarantee secure and stable connections. Operating at a voltage of 700 VAC and an impressive amperage of 3A, it is suitable for various power and signal applications. With a clearance hole mount type and a tail length of 4.83mm, installation is easy and efficient. Its wide operating temperature range of -65 to 125°C makes it ideal for use in diverse environments. The compact design, measuring 15.49mm in height and 9.4mm in width, saves valuable space on the PCB. With Matte Tin termination plating ensuring excellent solderability, this connector is a perfect choice for demanding industrial and commercial projects. Upgrade your connectivity solutions with the GBC12DKSD.