GBC12DKSH

Heilind Number:SULGBC12DKSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC12DKSH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC12DKSH
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:24
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC12DKSH

Detailed Description

Introducing the GBC12DKSH, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features a durable construction with PA9T housing and precision-machined phosphor bronze contacts plated in gold, ensuring reliable signal transmission. With a pitch of 2.54mm, it offers 24 positions in a straight orientation and can handle up to 3A of current at 700VAC. The cantilever contact type and thru-hole termination method guarantee secure connectivity, while the clearance hole mount type simplifies installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in rugged environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, makes it suitable for tight spaces on PCBs. Trust the GBC12DKSH for efficient and durable board-to-board connections in your electronic designs.