GBC12DKSI

Heilind Number:SULGBC12DKSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC12DKSI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC12DKSI
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:24
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC12DKSI

Detailed Description

The GBC12DKSI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, it offers exceptional durability and conductivity. With a current rating of 3A and a voltage rating of 700VAC, this connector ensures reliable power transmission. Its two rows of 24 cantilever contacts, plated with gold for optimal signal integrity, guarantee secure connections. The threaded mounting and through-hole termination method provide sturdy attachment to PCBs. Operating efficiently in temperatures ranging from -65 to 125°C, it is suitable for harsh environments. With a compact design measuring just 9.4mm in width and 15.49mm in height, the GBC12DKSI is ideal for space-constrained applications. Its matte tin termination plating further enhances its durability. Perfect for use in aerospace, defense, and industrial settings, this connector is a reliable solution for your connectivity needs.