GBC12DKSN

Heilind Number:SULGBC12DKSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC12DKSN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC12DKSN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULGBC12DKSN

Detailed Description

The GBC12DKSN is a high-performance female PCB connector designed for demanding applications. Featuring PA9T housing with Phosphor Bronze contacts plated in Gold, it ensures reliable conductivity even in harsh environments. With a 2.54mm pitch and 24 positions across 2 rows, it offers versatile connectivity options. The cantilever contact type and straight orientation make for easy and secure mating. Operating at an impressive 700 VAC and with an amperage of 3A, this connector delivers efficient power transmission. Its thru-hole termination method and matte tin plating guarantee durable and stable connections. With an operating temperature range of -65 to 125°C, it is suitable for a wide range of industrial settings. Compact in size, with a height of 15.49mm and width of 9.4mm, it is ideal for space-constrained PCB layouts. This connector is a reliable and high-quality solution for board-to-board and card edge connections in various electronic systems.