GBC12DKSS

Heilind Number:SULGBC12DKSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC12DKSS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC12DKSS
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:24
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC12DKSS

Detailed Description

The GBC12DKSS connector features a robust construction with PA9T housing and Phosphor Bronze contacts, ensuring reliable performance in demanding applications. With a current rating of 3A and voltage capability of 700VAC, this female connector with two rows and 24 positions offers efficient connectivity on PCBs. Its side-hole mount and through-hole termination method make installation easy. The gold-plated contacts provide excellent conductivity while the cantilever design enhances contact stability. Operating in a wide temperature range from -65 to 125 °C, this connector is suitable for diverse environments. Measuring at .61 inches in height and 9.4mm in width, with a pitch of 2.54mm, it's ideal for board-to-board and card edge connections. The Matte Tin termination plating adds durability. Whether in industrial or commercial settings, the GBC12DKSS guarantees high performance and longevity.