GBC12DKUD

Heilind Number:SULGBC12DKUD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC12DKUD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC12DKUD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULGBC12DKUD

Detailed Description

Introducing the GBC12DKUD, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, this connector offers reliable connectivity in tight spaces. Featuring 24 gold-plated phosphor bronze contacts, it ensures excellent signal transmission with a current rating of 3A and voltage tolerance up to 700VAC. Its cantilever contact type and right-angle orientation provide secure mating in two rows, ideal for female connections. The clearance hole mount type and thru-hole termination method simplify installation on PCBs. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh environments. Measuring 13.97mm in height and 9.4mm in width, it fits compactly into electronic assemblies. With matte tin termination plating for enhanced durability, the GBC12DKUD guarantees long-lasting performance in aerospace, defense, and industrial systems. Elevate your connectivity solutions with this rugged and reliable connector.