GBC12DKUH

Heilind Number:SULGBC12DKUH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC12DKUH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC12DKUH
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:24
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC12DKUH

Detailed Description

GBC12DKUH features a robust construction with PA9T and Phosphor Bronze materials, ensuring durability and reliability in high-performance environments. Designed for female connectors, this component offers a secure connection with a clearance hole mount type and thru-hole termination method. With gold-plated phosphor bronze contacts, it guarantees excellent conductivity and corrosion resistance. The 2.54mm pitch and 24 positions accommodate complex PCB layouts, while the cantilever contact type and right-angle orientation optimize space efficiency. Operating at temperatures ranging from -65 to 125°C, and with a voltage rating of 700VAC, this connector is suitable for a wide range of applications. Its compact design, with a connector height of 13.97mm and width of 9.4mm, makes it ideal for space-constrained installations. The matte tin termination plating ensures solderability. Overall, the GBC12DKUH is a high-quality board-to-board PCB connector, perfect for demanding electronic systems.