GBC12DKUI

Heilind Number:SULGBC12DKUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC12DKUI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC12DKUI
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:24
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC12DKUI

Detailed Description

Introducing the GBC12DKUI, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision, this connector features PA9T housing and phosphor bronze contacts with gold plating, ensuring reliable conductivity even in harsh environments. With a current rating of 3A and a voltage resistance of 700VAC, it guarantees efficient power transmission. The right-angle orientation and threaded mount type offer secure and space-saving installation on PCBs. With 24 positions and a pitch of 2.54mm, it allows for high-density connections. The cantilever contact type and thru-hole termination method further enhance its durability. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for aerospace, industrial, and telecommunications applications. Trust in the GBC12DKUI for robust and efficient board-to-board connectivity.