GBC12DKUN

Heilind Number:SULGBC12DKUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC12DKUN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC12DKUN
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:24
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC12DKUN

Detailed Description

Introducing the GBC12DKUN, a high-performance female board-to-board PCB connector designed for precision and durability. With a pitch of 2.54mm, this connector features 24 gold-plated cantilever contacts made of PA9T and robust phosphor bronze, ensuring superior conductivity and longevity. Operating at a maximum voltage of 700VAC and amperage of 3A, it's ideal for high-power applications. The right-angle orientation and 2-row configuration offer efficient PCB connectivity. With a tail length of 6.35mm and termination method via thru hole mounting, installation is seamless. The connector's matte tin termination plating guarantees reliability in diverse environmental conditions, with an operating temperature range spanning from -65 to 125°C. Compact yet sturdy, it boasts a connector height of 13.97mm and width of 9.4mm, making it suitable for space-constrained designs. Whether in industrial machinery, telecommunications, or aerospace systems, the GBC12DKUN is the perfect choice for secure and efficient board-to-board connections.