GBC12DKUS

Heilind Number:SULGBC12DKUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC12DKUS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC12DKUS
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:24
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC12DKUS

Detailed Description

Introducing SKU GBC12DKUS, a high-performing board-to-board PCB connector designed for seamless connectivity in electronic applications. Crafted with precision, this connector features a durable construction of PA9T and phosphor bronze, ensuring reliability in operation. With a current rating of 3A and a voltage capacity of 700VAC, it guarantees efficient power transmission. Its female gender, two rows, and side hole mount type offer versatile installation options. The Cantilever contact type, gold-plated phosphor bronze contacts, and matte tin termination ensure optimal signal integrity. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is ideal for demanding environments. With 24 positions and a pitch of 2.54mm, it enables secure and stable connections. Its compact design, with a height of 13.97mm and width of 9.4mm, makes it space-efficient. Perfect for use in various applications, from industrial machinery to consumer electronics, the GBC12DKUS sets a new standard for connectivity solutions.