GBC12DKUT

Heilind Number:SULGBC12DKUT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC12DKUT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC12DKUT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULGBC12DKUT

Detailed Description

This PA9T & Phosphor Bronze female connector, with SKU GBC12DKUT, is designed for high-performance applications. With a current rating of 3A and voltage capability of 700VAC, it ensures reliable power transmission. Featuring two rows of contacts and a threaded mount type, it offers secure PCB connectivity. The cantilever contact type and gold plating guarantee excellent signal integrity. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. With 24 positions and a pitch of 2.54mm, it provides ample connectivity options. Its compact design, with a height of 13.97mm and width of 9.4mm, saves valuable PCB space. The termination method via thru-hole and matte tin plating ensure easy and durable installation. Perfect for board-to-board and card edge connections in various electronic devices, this connector, although not hi-rel certified, delivers uncompromising performance. Upgrade your connectivity solutions with the GBC12DKUT.