| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC12DRAH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 24 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 24 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC12DRAH |
GBC12DRAH
| Heilind Number: | SULGBC12DRAH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC12DRAH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC12DRAH, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction featuring PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in rugged environments. Its 24-position, 2-row layout and right-angle orientation offer efficient PCB mating, while the clearance hole mount type and through-hole termination method simplify installation. The gold-plated phosphor bronze contacts provide superior conductivity, rated for 3A and 700VAC. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, this connector guarantees long-term durability and performance. Perfect for aerospace, military, and industrial applications, the GBC12DRAH is a trusted solution for your connectivity needs.

