GBC12DRAI

Heilind Number:SULGBC12DRAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC12DRAI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC12DRAI
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:24
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC12DRAI

Detailed Description

Introducing the GBC12DRAI, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding industrial applications. Featuring PA9T housing and precision-machined Phosphor Bronze contacts with Gold plating, this connector ensures optimal conductivity and durability. With a current rating of 3A and a voltage resistance of 700VAC, it meets the stringent requirements of modern electronics. Its two-row, right-angle design with threaded mounting and through-hole termination allows for secure and convenient installation. With 24 positions and a pitch of 2.54mm, it offers versatile connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh environmental conditions. Trust in the GBC12DRAI for seamless and long-lasting board-level connections in your next project.