GBC12DRAN

Heilind Number:SULGBC12DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC12DRAN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC12DRAN
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:24
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC12DRAN

Detailed Description

Introducing SKU GBC12DRAN, a high-performance female connector designed for precision electronic connections. Crafted with PA9T and featuring Phosphor Bronze contacts plated with gold, this connector ensures reliable conductivity. With a current rating of 3A and a voltage capacity of 700VAC, it's suitable for demanding applications. The right-angle orientation and 24 positions across 2 rows provide flexibility in PCB layouts. Its through-hole termination method and matte tin plating offer secure and durable attachment. Operating flawlessly in extreme temperatures from -65 to 125°C, this connector guarantees performance in harsh environments. Measuring 10.95mm in height and 8.38mm in width, it's compact yet efficient. Perfect for board-to-board and card edge connections, it's a vital component for your electronic assembly needs. Hi-rel ready and meticulously engineered, the GBC12DRAN is the epitome of quality and precision in connector technology.