GBC12DRAS

Heilind Number:SULGBC12DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC12DRAS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC12DRAS
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:24
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC12DRAS

Detailed Description

Introducing the GBC12DRAS, a high-performance board-to-board PCB connector designed for precision connectivity in demanding applications. Constructed with PA9T and featuring phosphor bronze contacts plated with gold, this connector ensures reliable signal transmission with low contact resistance. With a pitch of 2.54mm and a voltage rating of 700 VAC, it offers exceptional versatility for various circuit configurations. The female connector, with two rows of 24 positions each, is mounted via side holes and terminated through holes, guaranteeing secure attachment. Its right-angle orientation and full bellow contact type further enhance ease of use and durability. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for mission-critical systems where performance and reliability are paramount. Upgrade your connectivity solutions with the GBC12DRAS, the epitome of quality and innovation in the realm of PCB connectors.