GBC12DREH

Heilind Number:SULGBC12DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC12DREH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC12DREH
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC12DREH

Detailed Description

Introducing the GBC12DREH, a high-performance PCB connector designed for demanding applications. Featuring a durable construction with PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a 3A amperage and 700VAC voltage rating, it offers robust power transmission capabilities. The female gender, two rows, and clearance hole mount type make it versatile for various board-to-board connections. Its eyelet termination method and gold-plated phosphor bronze contacts guarantee low contact resistance and high signal integrity. With a pitch of 2.54mm, 24 positions, and full bellow contact type, it enables efficient data transmission. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for aerospace, defense, and industrial applications. Its compact design, measuring 10.95mm in height and 8.38mm in width, allows for space-saving installations on PCBs. The matte tin termination plating ensures solderability and durability. Trust the GBC12DREH for high-reliability connections in your critical systems.