GBC12DREI

Heilind Number:SULGBC12DREI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC12DREI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC12DREI
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC12DREI

Detailed Description

The GBC12DREI is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring a robust construction with PA9T and Phosphor Bronze materials, this female connector offers a secure threaded mount and eyelet termination method. With 24 positions across 2 rows and a pitch of 2.54mm, it ensures efficient connectivity. The gold-plated phosphor bronze contacts guarantee optimal conductivity, while the full bellow contact type and straight orientation enhance signal integrity. Rated for 700VAC and 3A, it is suitable for various applications. With an operating temperature range of -65 to 125°C and matte tin termination plating, this connector is highly durable. Measuring 10.95mm in height and 8.38mm in width, it provides a compact yet sturdy solution for your connectivity needs. Whether used in aerospace, industrial, or telecommunications systems, the GBC12DREI meets the highest standards for performance and reliability.