| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC12DREN-S13 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straddle |
| Tail Length: | .21 in, 5.33 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Eyelet |
| Number of Positions: | 24 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 24 |
| SKU: | SULGBC12DREN-S13 |
GBC12DREN-S13
| Heilind Number: | SULGBC12DREN-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC12DREN-S13 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC12DREN-S13, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a dual-row configuration with 24 female contact positions and a pitch of 2.54mm, this connector ensures reliable and secure connections. The contacts are made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, it is suitable for use in harsh environments. The termination method is via card extender, with a tail length of 5.33mm for easy installation. The connector's compact design, with dimensions of 10.95mm in height and 8.38mm in width, makes it ideal for space-constrained applications. Trust in the GBC12DREN-S13 for efficient and long-lasting board-to-board connections.

