GBC12DREN

Heilind Number:SULGBC12DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC12DREN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC12DREN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULGBC12DREN

Detailed Description

This GBC12DREN connector offers reliable performance for high-density board-to-board connections. With a pitch of 2.54mm, it features two rows of 24 female contacts made of PA9T and Phosphor Bronze, ensuring durability and efficient signal transmission. The termination method using eyelets guarantees secure and stable connection points. Gold-plated contacts further enhance conductivity, while a maximum voltage rating of 700 VAC and an operating temperature range of -65 to 125 °C make it suitable for various applications. The straight orientation and compact design, with a height of 10.95mm and width of 8.38mm, accommodate space restrictions in electronic systems. Matte Tin termination plating adds to its longevity. Ideal for use in PCBs and card edge connections, this connector meets demanding industry standards for quality and performance.