GBC12DRES-S13

Heilind Number:SULGBC12DRES-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC12DRES-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC12DRES-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULGBC12DRES-S13

Detailed Description

The GBC12DRES-S13 connector features a robust construction with PA9T and Phosphor Bronze materials, ensuring reliable performance in demanding environments. With a 3 A amperage rating and 700 VAC voltage capability, it is suitable for power and signal transmission. This female connector offers 2 rows of 24 positions each, accommodating multiple connections on a PCB. Designed for easy installation, it features a side hole mount type and card extender termination method. The gold-plated Phosphor Bronze contacts provide excellent conductivity and durability. Operating within a wide temperature range of -65 to 125 °C, this connector is ideal for aerospace, military, and industrial applications. Its compact size, with a height of 10.95 mm and width of 8.38 mm, makes it space-efficient on the board. The connector is also RoHS compliant, meeting environmental standards. Trust in the GBC12DRESS13 for secure and efficient board-to-board connections.