GBC12DRES

Heilind Number:SULGBC12DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC12DRES
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC12DRES
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC12DRES

Detailed Description

The GBC12DRES is a high-quality board-to-board PCB connector designed for reliable and efficient electronic connections. With a pitch of 2.54mm and 24 positions spread across 2 rows, this connector offers ample connectivity options. Its female gender and side hole mount type make it versatile for various applications. The contact material of phosphor bronze with gold plating ensures excellent conductivity and durability, even in demanding environments. Featuring a straight orientation and full bellow contact type, it guarantees secure and stable connections. Operating at a voltage of 700 VAC and amperage of 3A, this connector is suitable for moderate power applications. With a wide operating temperature range of -65 to 125°C, it can withstand extreme conditions. Its compact design, with a connector height of 10.95mm and width of 8.38mm, allows for space-saving installation on PCBs. The termination method of eyelet with matte tin plating further enhances its reliability. Whether used in industrial machinery, telecommunications, or consumer electronics, the GBC12DRES is a dependable choice for seamless board-to-board connections.