GBC12DRMD-S288

Heilind Number:SULGBC12DRMD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC12DRMD-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC12DRMD-S288
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:24
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC12DRMD-S288

Detailed Description

The GBC12DRMD-S288 is a high-performance female board-to-board PCB connector designed for demanding applications. Featuring a durable PA9T housing and precision-crafted phosphor bronze contacts with gold plating, this connector ensures reliable signal transmission. With a current rating of 3A and a voltage capacity of 700VAC, it meets stringent power requirements. Its 2-row configuration with 24 positions and 2.54mm pitch provides ample connectivity options. The loop bellow contact type and straddle orientation offer secure mating and stability. Operating within a wide temperature range of -65 to 125°C, it is suitable for harsh environments. The connector's clearance hole mount and card extender termination method allow for easy installation. With a compact size of 9.4mm width and 15.49mm height, it saves space on the PCB. The matte tin termination plating ensures durability and longevity. Ideal for aerospace, defense, and industrial applications, the GBC12DRMD-S288 guarantees high reliability and performance.