GBC12DRMD

Heilind Number:SULGBC12DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC12DRMD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC12DRMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULGBC12DRMD

Detailed Description

Introducing the GBC12DRMD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in industrial environments. With a pitch of 2.54mm and 24 positions spread across 2 rows, it offers ample connectivity options. The termination method of wire wrap and gold-plated phosphor bronze contacts guarantee excellent signal transmission. Operating at voltages up to 700VAC and temperatures ranging from -65 to 125°C, it's suitable for a wide range of electronic systems. The straight orientation and clearance hole mount type make installation easy and efficient. With a tail length of 14.22mm, this connector provides secure attachment to PCBs. Whether used in aerospace, defense, or telecommunications, the GBC12DRMD meets the highest standards for performance and durability.