| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC12DRMH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 24 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 24 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC12DRMH |
GBC12DRMH
| Heilind Number: | SULGBC12DRMH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC12DRMH |
| ECAD Model: |
Specifications
Detailed Description
Introducing our Female Board-to-Board PCB Connector, GBC12DRMH. This high-performance connector features PA9T and Phosphor Bronze construction, making it both durable and reliable. With a pitch of 2.54mm (.1 in) and 24 positions spread across 2 rows, it offers seamless connectivity for your electronic devices. The termination method of Wire Wrap and contact plating of Gold ensure efficient signal transmission. Operating at a voltage of 700 VAC and an impressive amperage of 3A, this connector is suitable for various applications. Its straight orientation and clearance hole mount type make installation easy. With a wide operating temperature range of -65 to 125°C, it guarantees optimal performance even in harsh environments. Trust in the quality of our GBC12DRMH connector for your connectivity needs.

