GBC12DRMI-S288

Heilind Number:SULGBC12DRMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC12DRMI-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC12DRMI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULGBC12DRMI-S288

Detailed Description

Introducing the GBC12DRMI-S288, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a threaded mount type for secure installation. Its termination method utilizes a card extender, ensuring reliable connectivity. Crafted with PA9T and phosphor bronze materials, it offers exceptional durability and conductivity. The gold-plated phosphor bronze contacts guarantee optimal signal transmission, while the loop bellow contact type enhances reliability. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector is suitable for various power and signal requirements. Operating in a wide temperature range from -65 to 125°C, it is ideal for harsh environments. The 24 positions and 3A amperage make it versatile for diverse applications. Its compact design, with dimensions of 9.4mm in width and 15.49mm in height, allows for space-efficient PCB layouts. With matte tin termination plating, it ensures long-term performance. Classified under the hi-rel category, it meets stringent quality standards, making it a reliable choice for aerospace, defense, and industrial systems. Upgrade your connectivity solutions with the GBC12DRMI-S288 connector.