GBC12DRMI

Heilind Number:SULGBC12DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC12DRMI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC12DRMI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULGBC12DRMI

Detailed Description

The GBC12DRMI is a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in electronic systems. Featuring a durable construction of PA9T and phosphor bronze, this female connector offers two rows of 24 contact positions with a pitch of 2.54mm. It is ideal for applications requiring a current rating of 3A and a voltage of 700VAC. The contact material is gold plated for enhanced conductivity, while the termination method is wire wrap for secure connections. With a straight orientation and threaded mount type, installation is easy and secure. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in various environments. Its compact design, with dimensions of 9.4mm width and 15.49mm height, makes it space-efficient on PCBs. The matte tin termination plating ensures long-term reliability. Perfect for demanding applications in industries such as aerospace, defense, and telecommunications, the GBC12DRMI guarantees high performance and durability.