GBC12DRMS

Heilind Number:SULGBC12DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC12DRMS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC12DRMS
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:24
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC12DRMS

Detailed Description

Introducing the GBC12DRMS Board to Board PCB Connector, a high-performance component designed for demanding applications. Featuring PA9T and Phosphor Bronze construction, this connector ensures reliable connectivity in even the harshest environments. With a voltage rating of 700 VAC and an amperage of 3A, it meets stringent safety standards. The contact material is gold-plated for optimal signal transmission, while the termination method using wire wrap guarantees secure connections. With a pitch of 2.54mm and 24 positions spread across 2 rows, it offers versatile connectivity options. The straight orientation and side hole mount type make installation easy, while the operating temperature range of -65 to 125°C ensures durability. Whether for industrial machinery, aerospace systems, or telecommunications equipment, the GBC12DRMS is the perfect choice for high-reliability applications.