GBC12DRMT-S288

Heilind Number:SULGBC12DRMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC12DRMT-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC12DRMT-S288
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:24
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC12DRMT-S288

Detailed Description

Introducing the GBC12DRMT-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1in) and featuring 24 positions across 2 rows, this connector ensures reliable connectivity in complex circuit setups. Its rugged construction, including PA9T and Phosphor Bronze components with gold plating, guarantees durability and optimal signal transmission. The loop bellow contact type and threaded mount offer secure and stable connections, while the card extender termination method simplifies installation. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700 VAC, this connector is suitable for diverse environments. Additionally, its compact design, with a height of only 15.49mm (.61in) and width of 9.4mm (.37in), saves space on the PCB. Trust the GBC12DRMT-S288 for efficient and dependable board-to-board connectivity in your electronic systems.