GBC12DRMZ

Heilind Number:SULGBC12DRMZ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC12DRMZ
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC12DRMZ
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:24
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC12DRMZ

Detailed Description

Introducing the GBC12DRMZ, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, this connector ensures reliable connectivity in various environments. With a current rating of 3A and a voltage capacity of 700VAC, it guarantees efficient power transmission. The female connector with two rows and side-hole mount type offers versatile installation options. Utilizing wire wrap termination method and gold-plated phosphor bronze contacts, it ensures secure and low-resistance connections. The 2.54mm pitch and loop bellow contact type provide precise signal transmission. Operating in a wide temperature range of -65 to 125°C, it is suitable for harsh conditions. With 24 positions and a tail length of 14.22mm, it accommodates multiple connections. The matte tin termination plating enhances durability. This connector, belonging to the Board To Board PCB Connectors category, is ideal for high-reliability applications. Upgrade your connectivity solutions with the GBC12DRMZ.