| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC12DRSD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 24 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 24 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC12DRSD |
GBC12DRSD
| Heilind Number: | SULGBC12DRSD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC12DRSD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC12DRSD, a high-performance board-to-board PCB connector designed for demanding applications. With a contact material of PA9T and Phosphor Bronze, and gold plating, this connector ensures reliable conductivity. Featuring a 2x24 configuration with a pitch of 2.54mm, it offers ample connectivity options. The straight orientation and clearance hole mount type make installation easy. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700VAC, it's suitable for a wide range of environments. The termination method is through-hole, with matte tin plating for added durability. With a connector height of 15.49mm and width of 9.4mm, it's compact yet robust. Trust the GBC12DRSD for your critical PCB connections in aerospace, industrial, and other hi-rel applications.

