GBC12DRSH

Heilind Number:SULGBC12DRSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC12DRSH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC12DRSH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULGBC12DRSH

Detailed Description

The GBC12DRSH connector features a durable construction with PA9T and Phosphor Bronze materials, ensuring reliable performance in various electronic applications. With a 3A amperage rating and 700VAC voltage capacity, this female connector is suitable for high-power circuit connections. Its two rows of contacts, terminated through clearance holes, offer secure and stable PCB mounting. The gold-plated Phosphor Bronze contacts provide excellent conductivity and corrosion resistance. Designed for 24 positions, with a straight orientation and loop bellow contact type, this connector guarantees seamless signal transmission. Operating efficiently in a wide temperature range from -65 to 125°C, it meets the demands of harsh environmental conditions. The matte tin termination plating enhances solderability, making installation hassle-free. With its compact dimensions of 15.49mm in height and 9.4mm in width, the GBC12DRSH is ideal for space-constrained applications. Whether in hi-rel or standard environments, this connector ensures optimal connectivity, making it a reliable choice for board-to-board and card edge connections.