GBC12DRSI

Heilind Number:SULGBC12DRSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC12DRSI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC12DRSI
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC12DRSI

Detailed Description

Introducing the GBC12DRSI, a high-performance Board To Board PCB Connector designed for demanding applications. This female connector, featuring PA9T and Phosphor Bronze construction, ensures reliable connectivity. With a pitch of 2.54mm, 24 positions, and a threaded mount type, it offers secure attachment to PCBs. The contact material is Gold-plated Phosphor Bronze, guaranteeing excellent conductivity. Operating at voltages up to 700VAC and amperages of 3A, it meets stringent electrical requirements. Its straight orientation and loop bellow contact type further enhance functionality. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, this connector is suitable for diverse environments. At a compact size of 9.4mm width and 15.49mm height, it optimizes PCB space utilization. Trust the GBC12DRSI for robust and efficient board-to-board connections in your electronic systems.