GBC12DRSN

Heilind Number:SULGBC12DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC12DRSN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC12DRSN
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC12DRSN

Detailed Description

The GBC12DRSN is a high-quality board-to-board PCB connector designed for reliable and durable performance. Featuring PA9T and phosphor bronze construction, it ensures optimal conductivity and signal transmission. With a 3A amperage rating and a voltage capacity of 700 VAC, it is suitable for a wide range of applications. The connector has a female gender, two rows, and a straight orientation, making it easy to integrate into circuit boards. Its loop bellow contact type and gold-plated phosphor bronze contacts guarantee low contact resistance and enhanced durability. With a pitch of 2.54mm and 24 positions, it offers ample connectivity options. The connector is designed for through-hole termination and has a matte tin plating for added reliability. Operating in temperatures ranging from -65 to 125°C, it is suitable for use in various environments. With a compact size, measuring 15.49mm in height and 9.4mm in width, it is space-efficient. The GBC12DRSN is a perfect choice for demanding PCB applications that require high performance and durability.