GBC12DRSS

Heilind Number:SULGBC12DRSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC12DRSS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC12DRSS
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC12DRSS

Detailed Description

Introducing the GBC12DRSS, a high-performance PCB connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction, this connector ensures reliable connectivity in extreme environments. With a current rating of 3A and a voltage of 700VAC, it is suitable for powering various electronic devices. The female gender and two rows of contacts make it versatile for different PCB layouts. Its side hole mount and thru-hole termination method facilitate easy installation. The gold-plated Phosphor Bronze contacts offer excellent conductivity and corrosion resistance. With a pitch of 2.54mm, it provides precise alignment on the board. The loop bellow contact type and straight orientation further enhance its functionality. With 24 positions and a tail length of 4.83mm, it accommodates multiple connections. Operating within a wide temperature range of -65 to 125°C, it guarantees performance in harsh conditions. The Matte Tin termination plating ensures durability and longevity. Perfect for board-to-board and card edge connections, the GBC12DRSS is a reliable choice for your electronic projects.