GBC12DRST

Heilind Number:SULGBC12DRST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC12DRST
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC12DRST
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULGBC12DRST

Detailed Description

The GBC12DRST is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, this connector ensures durability and reliability in harsh environments. With a 3A current rating and a voltage rating of 700VAC, it provides efficient power transmission. The female connector has two rows with a threaded mount type and through-hole termination, offering secure and stable connectivity. Contact materials of phosphor bronze with gold plating guarantee excellent signal conductivity. The 2.54mm pitch and straight orientation accommodate precise PCB layouts. With 24 positions and a tail length of 4.83mm, it allows for versatile connectivity options. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for industrial and aerospace applications. Its compact design, with a height of 15.49mm and width of 9.4mm, saves valuable board space. The matte tin termination plating ensures solderability. Classified under the high-reliability category, the GBC12DRST, also known by its acronym GBC12DRST, is the perfect choice for critical electronic connections.