| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC12DRSZ |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 24 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 24 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC12DRSZ |
GBC12DRSZ
| Heilind Number: | SULGBC12DRSZ |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC12DRSZ |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC12DRSZ, a high-performance female PCB connector designed for demanding applications. With a pitch of 2.54mm, this connector features two rows of 24 gold-plated phosphor bronze contacts, ensuring reliable conductivity at an amperage of 3A and voltage of 700VAC. Its loop bellow contact type and side hole mount offer secure and efficient connection, while the thru-hole termination method guarantees easy installation. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh environments. The connector's compact dimensions, with a height of 15.49mm and width of 9.4mm, make it suitable for space-constrained PCB layouts. Compliant with hi-rel standards, the GBC12DRSZ is a top choice for critical electronic systems.

